VishayRN55D1103FB14Resistor sujeto a orificio pasante simple

Res Metal Film 110K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55D1103FB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 110K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55D1103FB14 part has an axial termination style. This product is 6.1 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

4,689 piezas: Se puede enviar mañana

    Total$0.09Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 4,689 piezas
      • Price: $0.0885

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.