VishayRN55D1005FRE6Resistor sujeto a orificio pasante simple
Res Metal Film 10M Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN55D1005FRE6 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 10M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.1 mm long. It has a tolerance of 1%. The RN55D1005FRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

