VishayRN55C4020FRE6Resistor sujeto a orificio pasante simple

Res Metal Film 402 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RN55C4020FRE6 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 402 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.1 mm long. The RN55C4020FRE6 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.2937
    1. 1000+$0.2937
    2. 5000+$0.2063

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.