VishayRN55C3920FB14Resistor sujeto a orificio pasante simple

Res Metal Film 392 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN55C3920FB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 392 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RN55C3920FB14 part has an axial termination style. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.8480
    1. 1+$3.8480
    2. 500+$0.5041
    3. 1000+$0.2559
    4. 5000+$0.1730

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.