VishayRN55C3322FB14Resistor sujeto a orificio pasante simple

Res Metal Film 33.2K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55C3322FB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 33.2K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. The RN55C3322FB14 part has an axial termination style.

1,000 piezas: Se puede enviar mañana

    Total$0.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,000 piezas
      • Price: $0.2693

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.