VishayRN55C2003FRE6Resistor sujeto a orificio pasante simple

Res Metal Film 200K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RN55C2003FRE6 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RN55C2003FRE6 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology.

4,000 piezas: Se puede enviar mañana

    Total$59.50Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2244+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 4,000 piezas
      • Price: $0.0595

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.