VishayRN55C1801BB14Resistor sujeto a orificio pasante simple

Res Metal Film 1.8K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN55C1801BB14 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 6.1 mm long. The RN55C1801BB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$0.9983
    3. 1000+$0.6492
    4. 5000+$0.5229

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.