VishayRN55C1651FB14Resistor sujeto a orificio pasante simple

Res Metal Film 1.65K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN55C1651FB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.65K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%. The RN55C1651FB14 part has an axial termination style. This product is 6.1 mm long.

40 piezas: Se puede enviar mañana

    Total$0.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1238+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 40 piezas
      • Price: $0.3454

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.