VishayRN55C1011BB14Resistor sujeto a orificio pasante simple

Res Metal Film 1.01K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN55C1011BB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1.01K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RN55C1011BB14 part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$0.9983
    3. 1000+$0.6492
    4. 5000+$0.5229

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.