VishayRN55C1004FB14Resistor sujeto a orificio pasante simple

Res Metal Film 1M Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN55C1004FB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55C1004FB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.3460
    1. 1+$3.3460
    2. 500+$0.8314
    3. 1000+$0.4029
    4. 5000+$0.2771

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.