VishayRN50C2212FB14Resistor sujeto a orificio pasante simple

Res Metal Film 22.1K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN50C2212FB14 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 22.1K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN50C2212FB14 part has an axial termination style. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%.

500 piezas: Se puede enviar en 2 días

    Total$0.27Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 500 piezas
      • Price: $0.2707

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.