| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992a. |
| Estatus de pieza | Obsolete |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 0.3 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity (dBm) | -80 |
| Interface Type | UART/USB |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Width | 24.4 |
| Package Length | 29 |
| PCB changed | 20 |
| Pin Count | 20 |