SOURIAURMDX60-32D28Contacto del conector
Contact PIN 16 Size Crimp ST Cable Mount 28AWG
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Machined Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 230VDC | |
| -55 | |
| 125 | |
| 28.2 | |
| 16 | |
| 28 | |
| Cable Mount |
This RMDX60-32D28 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. This has a Connector Circular connector. Its wire is 28 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 28.2 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

