Stackpole ElectronicsRMCF2512JT2K00Ensamble fijo de resistor en una sola superficie

Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF2512JT2K00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 2K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.0237
    1. 4000+$0.0237
    2. 8000+$0.0227
    3. 12000+$0.0225
    4. 20000+$0.0222
    5. 28000+$0.0219
    6. 40000+$0.0217
    7. 48000+$0.0215

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.