Stackpole ElectronicsRMCF2512FT511REnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 511 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF2512FT511R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 511 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.038
    1. 4000+$0.038

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.