Un 25-50% de rebaja

Stackpole ElectronicsRMCF2010JT1R80Ensamble fijo de resistor en una sola superficie

Res Thick Film 2010 1.8 Ohm 5% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2010JT1R80 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 1.8 Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

1,570 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      1570
      Country Of origin:
      Japón
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Japón
      • In Stock: 1,570 piezas
      • Price: $0.0072

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.