Stackpole ElectronicsRMCF2010FT1R50Ensamble fijo de resistor en una sola superficie

Res Thick Film 2010 1.5 Ohm 1% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF2010FT1R50 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0333
    1. 4000+$0.0333

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.