Stackpole ElectronicsRMCF1210JT150KEnsamble fijo de resistor en una sola superficie

Res Thick Film 1210 150K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1210JT150K fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 150K Ohm. This durable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.0129
    1. 4000+$0.0129
    2. 8000+$0.0127
    3. 20000+$0.0125
    4. 24000+$0.0124
    5. 40000+$0.0122
    6. 60000+$0.0121
    7. 100000+$0.0120
    8. 120000+$0.0118

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.