Un 10-25% de rebaja

Stackpole ElectronicsRMCF1206JT3K90Ensamble fijo de resistor en una sola superficie

Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206JT3K90 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 3.9K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

3,478 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1748+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      3478
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1748+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      China
      • In Stock: 3,478 piezas
      • Price: $0.0040

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.