Un 10-25% de rebaja

Stackpole ElectronicsRMCF0805FT13K7Ensamble fijo de resistor en una sola superficie

Res Thick Film 0805 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF0805FT13K7 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 13.7K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Total en Stock: 2,269 piezas

Quantity Increments of 1 Minimum 3269
  • Date Code:
    1604+
    Manufacturer Lead Time:
    15 semanas
    Country Of origin:
    China
    • Price: $0.0017
    1. 1000+$0.0017

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.