Un 10-25% de rebaja

Stackpole ElectronicsRMCF0805FT12R7Ensamble fijo de resistor en una sola superficie

Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0805FT12R7 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 12.7 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0025
    1. 5000+$0.0025
    2. 25000+$0.0024
    3. 120000+$0.0023

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.