Stackpole ElectronicsRMCF0603FT215REnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 215 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT215R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 215 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

170,000 piezas: Se puede enviar en 3 días

    Total$136.00Price for 80000

    • (5000)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2404+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 170,000 piezas
      • Price: $0.0017

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.