Stackpole ElectronicsRMCF0402FT3K48Ensamble fijo de resistor en una sola superficie

Res Thick Film 0402 3.48K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT3K48 fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 3.48K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Total en Stock: 6,942 piezas

Quantity Increments of 1 Minimum 7062
  • Date Code:
    2049+
    Manufacturer Lead Time:
    17 semanas
    Country Of origin:
    Taiwán
    • Price: $0.0008
    1. 6000+$0.0008

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.