| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 10@10V |
| Typical Gate Charge @ Vgs (nC) | 15@10V |
| Typical Gate Charge @ 10V (nC) | 15 |
| Typical Input Capacitance @ Vds (pF) | 1530@15V |
| Maximum Power Dissipation (mW) | 25000 |
| Typical Fall Time (ns) | 5 |
| Typical Rise Time (ns) | 8 |
| Typical Turn-Off Delay Time (ns) | 30 |
| Typical Turn-On Delay Time (ns) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Gate Threshold Voltage (V) | 1.6 |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |