VishayRLR20C3481FRRE5Resistor sujeto a orificio pasante simple
Res Metal Film 3.48K Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 3.48K | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.51 | |
| 9.53 | |
| 0.75 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
In addition to being very cost-effective, the RLR20C3481FRRE5 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.48K Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. The RLR20C3481FRRE5 part has an axial termination style. This product is 9.53 mm long. It has a tolerance of 1%. This device is made with metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

