Un 10-25% de rebaja

VishayRLR20C1000GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 100 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR20C1000GSB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This product is 9.53 mm long. The RLR20C1000GSB14 part has an axial termination style. It has a tolerance of 2%.

300 piezas: Se puede enviar en 2 días

    Total$13.29Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2530+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 300 piezas
      • Price: $13.287

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.