VishayRLR07C9760FRB14Resistor sujeto a orificio pasante simple

Res Metal Film 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR07C9760FRB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 976 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. The RLR07C9760FRB14 part has an axial termination style. It is reliable with a failure rate grade of R. This product is 6.35 mm long.

17 piezas: Se puede enviar mañana

    Total$0.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1524+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 17 piezas
      • Price: $0.6787

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.