VishayRLR07C6801GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 6.8K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR07C6801GSB14 fixed single through-hole resistor. This product has a resistance value of 6.8K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. It has a tolerance of 2%. The RLR07C6801GSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 6.35 mm long.

3,581 piezas: Se puede enviar en 3 días

    Total$0.12Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2140+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3,581 piezas
      • Price: $0.1153

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.