VishayRLR07C5604GPB14Resistor sujeto a orificio pasante simple

Res Metal Film 5.6M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR07C5604GPB14 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.6M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RLR07C5604GPB14 part has an axial termination style. This device is made with metal film technology. It is reliable with a failure rate grade of P. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C.

100 piezas: Se puede enviar en 2 días

    Total$4.45Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 100 piezas
      • Price: $4.445

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.