VishayRLR07C5361FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C5361FSB14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.36K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. The RLR07C5361FSB14 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

5 piezas: Se puede enviar mañana

    Total$0.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1410+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 5 piezas
      • Price: $0.6787

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.