VishayRLR07C4700GSRE5Resistor sujeto a orificio pasante simple

Res Metal Film 470 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR07C4700GSRE5 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. This product is 6.35 mm long. It has a tolerance of 2%. The RLR07C4700GSRE5 part has an axial termination style.

500 piezas: Se puede enviar en 2 días

    Total$1,022.90Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2513+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 500 piezas
      • Price: $2.0458

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.