VishayRLR07C4220FRB14Resistor sujeto a orificio pasante simple

Res Metal Film 422 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR07C4220FRB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 422 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C. The RLR07C4220FRB14 part has an axial termination style. This product is 6.35 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $2.0640
    1. 1+$2.0640
    2. 500+$0.7440
    3. 5000+$0.7246

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.