VishayRLR07C2003GRRE5Resistor sujeto a orificio pasante simple

Res Metal Film 200K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL T/R

The RLR07C2003GRRE5 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 2%. It is reliable with a failure rate grade of R. This product is 6.35 mm long. The RLR07C2003GRRE5 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.7049
    1. 500+$0.7049
    2. 5000+$0.6820

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.