VishayRLR07C1963FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 196K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RLR07C1963FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 196K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This device utilizes metal film technology. The RLR07C1963FSB14 part has an axial termination style. This product is 6.35 mm long.

10 piezas: Se puede enviar mañana

    Total$3.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1746+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 10 piezas
      • Price: $3.2948

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.