VishayRLR07C1503FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 150K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR07C1503FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. The RLR07C1503FSB14 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $2.3020
    1. 1+$2.3020
    2. 500+$0.7218
    3. 5000+$0.7010

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.