VishayRLR07C1053GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 105K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR07C1053GSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 105K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It is reliable with a failure rate grade of S. This device utilizes metal film technology. It has a tolerance of 2%. The RLR07C1053GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.3515
    1. 1+$1.3515
    2. 5000+$1.1054

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.