VishayRLR05C9102GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 91K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR05C9102GSB14 fixed single through-hole resistor. This product has a resistance value of 91K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. This device utilizes metal film technology. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. The RLR05C9102GSB14 part has an axial termination style. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $3.3940
    1. 1+$3.3940
    2. 500+$1.9971

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.