VishayRLR05C9101GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 9.1K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR05C9101GSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 9.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. The RLR05C9101GSB14 part has an axial termination style. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    28 semanas
    • Price: $3.5220
    1. 1+$3.5220
    2. 500+$1.1051

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.