VishayRLR05C4872FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 48.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR05C4872FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 48.7K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 3.81 mm long. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. The RLR05C4872FSB14 part has an axial termination style.

1,000 piezas: Se puede enviar mañana

    Total$3.21Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2423+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,000 piezas
      • Price: $3.2078

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.