VishayRLR05C16R0FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 16 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR05C16R0FSB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 16 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This product is 3.81 mm long. This device is made with metal film technology. The RLR05C16R0FSB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $2.388
    1. 1000+$2.388
    2. 2000+$2.364
    3. 2500+$2.341
    4. 3000+$2.317
    5. 4000+$2.294
    6. 5000+$2.285
    7. 6000+$2.262
    8. 10000+$2.239
    9. 20000+$2.183

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.