BournsRLH0912-102KLInductor de plomo
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.2A 4.3Ohm DCR RDL Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 10% | |
| 1K | |
| 0.2 | |
| 4.3 | |
| 55 | |
| 252K | |
| 1.9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 105 | |
| Ammo | |
| 9.2 | |
| 11 |
This power RLH0912-102KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.9M Hz. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 4.3 Ohm. It has a tolerance of 10%. It has an inductance of 1m H. This product is 11 mm tall with a diameter of 9.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

