BournsRLB0914-102KLInductor de plomo
Inductor Power Wirewound 1000uH 10% 252KHz 40Q-Factor Ferrite 0.42A 2.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 10% | |
| 252K | |
| 0.42(Typ) | |
| 0.65(Typ) | |
| 2.1 | |
| 40 | |
| 252K | |
| 1.3M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
This power RLB0914-102KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 2.1 Ohm. This device is made with wirewound technology. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1.3M Hz. This product is 13 mm tall with a diameter of 9.2 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

