BournsRLB0912-101KLInductor de plomo

Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 1A 0.33Ohm DCR RDL Bag

This power RLB0912-101KL leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7.2M Hz. This leaded inductor has a maximum DC current of 660m A with a maximum resistance of 330m Ohm. This product is 11 mm tall with a diameter of 9.2 mm. It has an inductance of 100u H. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1657
    1. 1200+$0.1657
    2. 2600+$0.1538

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.