BournsRLB0712-331KLInductor de plomo
Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.2A 1.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.2 | |
| 1.1 | |
| 20 | |
| 796K | |
| 2.5M | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.2 | |
| 11 |
This power RLB0712-331KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. This product is 11 mm tall with a diameter of 7.2 mm. It has a tolerance of 10%. It has an inductance of 330u H. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 1.1 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.5M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

