BournsRLB0608-221KLInductor de plomo
Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 0.2A 2.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 220u | |
| 10% | |
| 796K | |
| 0.2 | |
| 2.5 | |
| 45 | |
| 796K | |
| 3.8M | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 5.5 | |
| 7.5 |
This power RLB0608-221KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 2 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 2.5 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.8M Hz. This product is 7.5 mm tall with a diameter of 5.5 mm. This device is made with wirewound technology. It has an inductance of 220u H. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

