AmphenolRL9100-103-F1Contacto del conector

Contact PIN Crimp ST Cable Mount

This specially engineered RL9100-103-F1 connector contact from Amphenol provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 300 A. This has a Connector Power connector. This product is 62 mm long, 23 mm tall and 23 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.