BournsRL895-473K-RCInductor de plomo
RF Choke Bobbin Core 47000uH 10% 1KHz 60Q-Factor Ferrite 0.038A 96.4Ohm DCR RDL Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 47000u | |
| 10% | |
| 1K | |
| 0.038 | |
| 0.038 | |
| 96.4 | |
| 60 | |
| 79.6K | |
| 0.17M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 8.3 | |
| 9.5 |
This rf choke RL895-473K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -30 °C and a maximum of 100 °C. This device is made with bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 170K(Typ) Hz. This product is 9.5 mm tall with a diameter of 8.3 mm. It has an inductance of 47m H. This leaded inductor has a maximum DC current of 38m A with a maximum resistance of 96.4 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

