BournsRL622-104K-RCInductor de plomo
RF Choke Wirewound 100000uH 10% 25.2KHz 20Q-Factor Ferrite 0.02A 235Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 100000u | |
| 10% | |
| 25.2K | |
| 0.02 | |
| 0.02 | |
| 235 | |
| 20 | |
| 25.2K | |
| 0.1M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
Resist changes in electric current flow in your electrical design with this rf choke RL622-104K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 100m H. Its test frequency is 25.2K Hz, while its minimum self-resonant frequency is 100K(Typ) Hz. This leaded inductor has a maximum DC current of 20m A with a maximum resistance of 235 Ohm. It has a tolerance of 10%. This product is 11 mm tall with a diameter of 8.5 mm. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

