Un 50-75% de rebaja
YageoRL2512JK-070R22LEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 220m | |
| 5% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±600 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.2 | |
| 0.55 | |
| Surface Mount |
This is a RL2512JK-070R22L fixed single surface-mount resistor from Yageo. This product has a resistance value of 220m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

