YageoRL2512FK-070R025LEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 0.025 Ohm 1% 1W ±1200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.2 | |
| 0.55 | |
| Surface Mount |
Use this RL2512FK-070R025L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 25m Ohm. Its temperature coefficient is ±1200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

